Part Details for AM2D-0505D-RZ by Aimtec
Results Overview of AM2D-0505D-RZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
AM2D-0505D-RZ Information
AM2D-0505D-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DCPA10505DP-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
| DCPA10505DP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 | |
| DCP010505DBP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 |
Price & Stock for AM2D-0505D-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AK9554
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM2D-0505D-RZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.1000 | Buy Now |
|
DISTI #
2721-AM2D-0505D-RZ-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
300 In Stock |
|
$5.3000 / $5.7800 | Buy Now |
|
DISTI #
AM2D-0505D-RZ
|
Avnet Americas | - Rail/Tube (Alt: AM2D-0505D-RZ) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.6384 / $4.4884 | Buy Now |
|
DISTI #
AM2D-0505D-RZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$4.6400 / $5.7100 | RFQ |
|
DISTI #
AM2D-0505D-RZ
|
Avnet Abacus | (Alt: AM2D-0505D-RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$5.1000 | Buy Now |
Part Details for AM2D-0505D-RZ
AM2D-0505D-RZ CAD Models
AM2D-0505D-RZ Part Data Attributes
|
|
AM2D-0505D-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2D-0505D-RZ
Aimtec
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-7/6 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PSIP-P6 | |
| Length | 19.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.8 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 7 Mm |