Part Details for AM2D-1509S-RZ by DCOMPONENTS
Results Overview of AM2D-1509S-RZ by DCOMPONENTS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2D-1509S-RZ Information
AM2D-1509S-RZ by DCOMPONENTS is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MER1S1509SC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | |
| MEJ2D1509SC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid | |
| MGJ2D051509SC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid |