Microcontrollers and Processors
AM3352BZCZT60R
Texas Instruments
Description: Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125

Overview of AM3352BZCZT60R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AM3352BZCZT60R by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # AM3352BZCZT60R-ND
DigiKey IC MPU SITARA 600MHZ 324NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $11.5044
$11.5044 Buy Now
DISTI # 595-AM3352BZCZT60R
Mouser Electronics Microprocessors - MPU Sitara Processor 324-NFBGA -40 to 125 RoHS: Compliant 0
  • 1,000 $11.1400
$11.1400 Order Now

CAD Models for AM3352BZCZT60R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM3352BZCZT60R by Texas Instruments

AM3352BZCZT60R
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
NFBGA-324
Pin Count
324
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Address Bus Width
28
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
26 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
15 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
64
Number of Terminals
324
On Chip Data RAM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (words)
131072
Seated Height-Max
1.4 mm
Speed
600 MHz
Supply Current-Max
400 mA
Supply Voltage-Max
1.248 V
Supply Voltage-Min
1.152 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AM3352BZCZT60R
    Texas Instruments
    Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125
    VS

Alternate Parts for AM3352BZCZT60R

This table gives cross-reference parts and alternative options found for AM3352BZCZT60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCZT60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM3352BZCZA60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 Texas Instruments AM3352BZCZT60R vs AM3352BZCZA60
AM3352BZCZD60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 Texas Instruments AM3352BZCZT60R vs AM3352BZCZD60
AM3352BZCZT60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125 Texas Instruments AM3352BZCZT60R vs AM3352BZCZT60
Part Number Description Manufacturer Compare
AM3352ZCZ60 32-BIT, 600MHz, RISC PROCESSOR, PBGA324, 0.80 MM PITCH, GREEN, PLASTIC, BGA-324 Texas Instruments AM3352BZCZT60R vs AM3352ZCZ60
AM3352ZCZD60 RISC PROCESSOR Texas Instruments AM3352BZCZT60R vs AM3352ZCZD60
AM3352BZCZD60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 Texas Instruments AM3352BZCZT60R vs AM3352BZCZD60
AM3352BZCZT60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125 Texas Instruments AM3352BZCZT60R vs AM3352BZCZT60

Related Parts for AM3352BZCZT60R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3352BZCZT60R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3352BZCZT60R by Texas Instruments

Select Manufacturer
Which Manufacturer of AM3352BZCZT60R would you like to use for your alert(s)?
  • Please alert me when AM3352BZCZT60R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM3352BZCZT60R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3352BZCZT60R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM3352BZCZT60R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3352BZCZT60R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3352BZCZT60R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: