Part Details for AM3352ZCZD60 by Texas Instruments
Overview of AM3352ZCZD60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AM3352ZCZD60
AM3352ZCZD60 CAD Models
AM3352ZCZD60 Part Data Attributes
|
AM3352ZCZD60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352ZCZD60
Texas Instruments
RISC PROCESSOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA324,18X18,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 324 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.06 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3352ZCZD60
This table gives cross-reference parts and alternative options found for AM3352ZCZD60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352ZCZD60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3352ZCZ60 | 32-BIT, 600MHz, RISC PROCESSOR, PBGA324, 0.80 MM PITCH, GREEN, PLASTIC, BGA-324 | Texas Instruments | AM3352ZCZD60 vs AM3352ZCZ60 |