-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$53.2000 / $56.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3352ZCZD72
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352ZCZD72
Texas Instruments
RISC PROCESSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA324,18X18,32 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 720 MHz | |
Supply Voltage-Max | 1.326 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3352ZCZD72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352ZCZD72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3357ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3352ZCZD72 vs AM3357ZCZD72 |
AM3359BZCZA80 | Sitara processor: Arm Cortex-A8, EtherCAT, 3D, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352ZCZD72 vs AM3359BZCZA80 |
AM3352BZCZD80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 | Texas Instruments | AM3352ZCZD72 vs AM3352BZCZD80 |
AM3357BZCZA80 | Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352ZCZD72 vs AM3357BZCZA80 |
AM3354BZCZA80R | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA | Texas Instruments | AM3352ZCZD72 vs AM3354BZCZA80R |
AM3359ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3352ZCZD72 vs AM3359ZCZD72 |
AM3352BZCZ80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352ZCZD72 vs AM3352BZCZ80 |
AM3356BZCZ80 | Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352ZCZD72 vs AM3356BZCZ80 |
AM3354BZCZA80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352ZCZD72 vs AM3354BZCZA80 |
AM3354ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3352ZCZD72 vs AM3354ZCZD72 |