-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3354BZCZA80R-ND
|
DigiKey | IC MPU SITARA 800MHZ 324NFBGA Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8264 | Buy Now |
DISTI #
595-AM3354BZCZA80R
|
Mouser Electronics | Microprocessors - MPU Subarctic Microprocessor RoHS: Compliant | 0 |
|
$11.8200 | Order Now |
|
Ameya Holding Limited | 3848 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3354BZCZA80R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3354BZCZA80R
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 800 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.326 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3354BZCZA80R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3354BZCZA80R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3357ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80R vs AM3357ZCZD72 |
AM3359BZCZA80 | Sitara processor: Arm Cortex-A8, EtherCAT, 3D, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3354BZCZA80R vs AM3359BZCZA80 |
AM3352BZCZD80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 | Texas Instruments | AM3354BZCZA80R vs AM3352BZCZD80 |
AM3357BZCZA80 | Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3354BZCZA80R vs AM3357BZCZA80 |
AM3359ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80R vs AM3359ZCZD72 |
AM3352BZCZ80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3354BZCZA80R vs AM3352BZCZ80 |
AM3356BZCZ80 | Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3354BZCZA80R vs AM3356BZCZ80 |
AM3354BZCZA80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3354BZCZA80R vs AM3354BZCZA80 |
AM3352ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80R vs AM3352ZCZD72 |
AM3354ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80R vs AM3354ZCZD72 |