Part Details for AM3715CUS by Texas Instruments
Overview of AM3715CUS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for AM3715CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM3715CUS-ND
|
DigiKey | IC MPU SITARA 800MHZ 423FCBGA Min Qty: 12 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$29.0300 | Buy Now |
DISTI #
296-28407-ND
|
DigiKey | IC MPU SITARA 800MHZ 423FCBGA Min Qty: 12 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.4277 | Buy Now |
DISTI #
595-AM3715CUS
|
Mouser Electronics | Microprocessors - MPU Sitara Microproc RoHS: Compliant | 2 |
|
$29.0100 / $36.3300 | Buy Now |
|
Rochester Electronics | AM3715 Sitara processor: Arm Cortex-A8, 3D graphics, camera RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$24.9100 / $29.3000 | Buy Now |
|
Ameya Holding Limited | IC MPU SITARA 800MHZ 423FCBGA | 452 |
|
RFQ |
Part Details for AM3715CUS
AM3715CUS CAD Models
AM3715CUS Part Data Attributes:
|
AM3715CUS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3715CUS
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-423 | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 423 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.4 mm | |
Speed | 800 MHz | |
Supply Current-Max | 740 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3715CUS
This table gives cross-reference parts and alternative options found for AM3715CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3715CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3715CUSA | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 105 | Texas Instruments | AM3715CUS vs AM3715CUSA |
AM3703CUSA | Sitara processor: Arm Cortex-A8, camera 423-FCCSP -40 to 105 | Texas Instruments | AM3715CUS vs AM3703CUSA |
AM3703CUS | Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 | Texas Instruments | AM3715CUS vs AM3703CUS |