Part Details for DM3730CUS100 by Texas Instruments
Overview of DM3730CUS100 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DM3730CUS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29532-5-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 423FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
78 In Stock |
|
$29.7400 / $40.7100 | Buy Now |
DISTI #
595-DM3730CUS100
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc RoHS: Compliant | 70 |
|
$29.7400 / $30.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 90 |
|
RFQ | |
|
Win Source Electronics | IC DGTL MEDIA PROCESSOR 423FCBGA | 1300 |
|
$116.4180 / $134.3290 | Buy Now |
Part Details for DM3730CUS100
DM3730CUS100 CAD Models
DM3730CUS100 Part Data Attributes
|
DM3730CUS100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM3730CUS100
Texas Instruments
Digital Media Processor 423-FCCSP 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Terminals | 423 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM3730CUS100
This table gives cross-reference parts and alternative options found for DM3730CUS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3730CUS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3730CUSD100 | Digital Media Processor 423-FCCSP -40 to 90 | Texas Instruments | DM3730CUS100 vs DM3730CUSD100 |