-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, Ethernet 684-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3871CCYE100-ND
|
DigiKey | IC MPU SITARA 100MHZ 684FCBGA Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.4855 | Buy Now |
DISTI #
595-AM3871CCYE100
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Proc RoHS: Compliant | 0 |
|
$51.5300 / $52.5800 | Order Now |
|
Ameya Holding Limited | IC MPU SITARA 100MHZ 684FCBGA | 2751 |
|
RFQ | |
|
Win Source Electronics | IC MPU SITARA 100MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 1GHz 1.5V/1.8V/3.3V 684-Pin FCBGA | 200 |
|
$715.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3871CCYE100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3871CCYE100
Texas Instruments
Sitara processor: Arm Cortex-A8, Ethernet 684-FCBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-684 | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 684 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA684,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 786432 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3871CCYE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3871CCYE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM8147SCYE1 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | AM3871CCYE100 vs TMS320DM8147SCYE1 |
TMS320DM8147BCYE1 | DaVinci Digital Media Processor 684-FCBGA | Texas Instruments | AM3871CCYE100 vs TMS320DM8147BCYE1 |
DM385AAAR11F | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | AM3871CCYE100 vs DM385AAAR11F |
HPSDM8148CCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | AM3871CCYE100 vs HPSDM8148CCYE2 |
TMS320DM8148BCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | AM3871CCYE100 vs TMS320DM8148BCYE2 |
DM388AAARD21FP | DaVinci Digital Media Processor 609-FCCSP | Texas Instruments | AM3871CCYE100 vs DM388AAARD21FP |
DM388AAARD21F | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | Texas Instruments | AM3871CCYE100 vs DM388AAARD21F |
DM388AAAR21F | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | AM3871CCYE100 vs DM388AAAR21F |
TMS320DM8127SCYE3H | DaVinci Digital Media Processor 684-FCBGA | Texas Instruments | AM3871CCYE100 vs TMS320DM8127SCYE3H |
TMS320DM8127BCYE3 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | AM3871CCYE100 vs TMS320DM8127BCYE3 |