Part Details for AM3T-4807S-RZ by Aimtec
Results Overview of AM3T-4807S-RZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3T-4807S-RZ Information
AM3T-4807S-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM3T-4807S-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK1727
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-4807S-RZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $14.5300 | Buy Now |
|
DISTI #
AM3T-4807S-RZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 7.2 V, 417 mA - Rail/Tube (Alt: AM3T-4807S-RZ) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.4160 / $14.2394 | Buy Now |
|
DISTI #
AM3T-4807S-RZ
|
TME | Converter: DC/DC, 3W, Uin: 36÷72VDC, Uout: 7.2VDC, DIP24, THT, OUT: 1 Min Qty: 1 | 0 |
|
$15.3800 / $16.3700 | RFQ |
|
DISTI #
AM3T-4807S-RZ
|
Avnet Abacus | Isolated Through Hole DCDC Converter Household ITE 21 3 W 1 Output Fixed 72 V 417 mA (Alt: AM3T-4807S-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$14.5300 | Buy Now |
Part Details for AM3T-4807S-RZ
AM3T-4807S-RZ CAD Models
AM3T-4807S-RZ Part Data Attributes
|
|
AM3T-4807S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3T-4807S-RZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-24/14 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 37 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MDMA-P14 | |
| Length | 32.25 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 7.272 V | |
| Output Voltage-Min | 7.128 V | |
| Output Voltage-Nom | 7.2 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 11 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 21.35 Mm |
Alternate Parts for AM3T-4807S-RZ
This table gives cross-reference parts and alternative options found for AM3T-4807S-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3T-4807S-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3T-4807SZ | Aimtec | $14.3799 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4807S-RZ vs AM3T-4807SZ |
| AM3TW-4807SZ | Aimtec | $17.8927 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4807S-RZ vs AM3TW-4807SZ |
| V7806W-500 | CUI Inc | $19.9353 | Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3 | AM3T-4807S-RZ vs V7806W-500 |
| AMSRL-486.5ZTR | Aimtec | $7.8948 | DC-DC Regulated Power Supply Module, 1 Output, 3.25W, Hybrid | AM3T-4807S-RZ vs AMSRL-486.5ZTR |
| AMSRL-486.5Z | Aimtec | $9.8822 | DC-DC Regulated Power Supply Module, 1 Output, 3.25W, Hybrid | AM3T-4807S-RZ vs AMSRL-486.5Z |
| V7806W-500R | CUI Inc | Check for Price | Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3 | AM3T-4807S-RZ vs V7806W-500R |
| AM3T-4807SH35-VZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4807S-RZ vs AM3T-4807SH35-VZ |
| AM3T-4807S-RVZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | AM3T-4807S-RZ vs AM3T-4807S-RVZ |