| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM4055DC | AMD | Check for Price | Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16 | AM4055DM vs AM4055DC |
Part Details for AM4055DM by AMD
Results Overview of AM4055DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM4055DM Information
AM4055DM by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM4055DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM4055DM Part Data Attributes
|
|
AM4055DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM4055DM
AMD
Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Side Brazed, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 20.32 Mm | |
| Logic IC Type | Serial In Serial Out | |
| Number of Bits | 128 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 700 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 1 Mhz |
Alternate Parts for AM4055DM
This table gives cross-reference parts and alternative options found for AM4055DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4055DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.