Part Details for AM4372BZDNA60 by Texas Instruments
Overview of AM4372BZDNA60 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AM4372BZDNA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM4372BZDNA60-ND
|
DigiKey | IC MPU SITARA 600MHZ 491NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4520 / $13.3500 | Buy Now |
DISTI #
595-AM4372BZDNA60
|
Mouser Electronics | Microprocessors - MPU Sitara processor: Arm Cortex-A9 491-NFBGA -40 to 105 RoHS: Compliant | 13 |
|
$9.9000 / $13.3400 | Buy Now |
|
Ameya Holding Limited | 644 |
|
RFQ |
Part Details for AM4372BZDNA60
AM4372BZDNA60 CAD Models
AM4372BZDNA60 Part Data Attributes
|
AM4372BZDNA60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM4372BZDNA60
Texas Instruments
Sitara processor: Arm Cortex-A9 491-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-08-17 | |
JESD-30 Code | S-PBGA-B491 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 491 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.144 V | |
Supply Voltage-Min | 1.056 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for AM4372BZDNA60
This table gives cross-reference parts and alternative options found for AM4372BZDNA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4372BZDNA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X3CVN08AB | RISC PROCESSOR | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6X3CVN08AB |
MCIMX6X1CVK08AB | RISC PROCESSOR | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6X1CVK08AB |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6X4EVM10AB |
MCIMX6L8DVN10AC | RISC Microprocessor | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6L8DVN10AC |
MCIMX6X3EVK10AB | RISC PROCESSOR | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6X3EVK10AB |
MCIMX6S8DVM10AC | RISC PROCESSOR | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6S8DVM10AC |
AM4376BZDN100 | Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA 0 to 90 | Texas Instruments | AM4372BZDNA60 vs AM4376BZDN100 |
MCIMX6U5DVM10AC | RISC PROCESSOR | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6U5DVM10AC |
MCIMX6L7DVN10AC | RISC Microprocessor | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6L7DVN10AC |
MCIMX6U7CVM08AC | 32-BIT, 800MHz, RISC PROCESSOR, PBGA624 | NXP Semiconductors | AM4372BZDNA60 vs MCIMX6U7CVM08AC |