Part Details for MCIMX6X1CVK08AB by NXP Semiconductors
Overview of MCIMX6X1CVK08AB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6X1CVK08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6567
|
Newark | Mpu, 32Bit, Cortex-A9/M4, 800Mhz, Mapbga, Product Range:I.mx Family I.mx 6Solox Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.15V Rohs Compliant: Yes |Nxp MCIMX6X1CVK08AB Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3700 | Buy Now |
DISTI #
MCIMX6X1CVK08AB-ND
|
DigiKey | IC MPU I.MX6SX 800MHZ 400MAPBGA Min Qty: 760 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$26.0257 | Buy Now |
DISTI #
MCIMX6X1CVK08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 400-Pin MAPBGA Tray - Trays (Alt: MCIMX6X1CVK08AB) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MCIMX6X1CVK08AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA RoHS: Compliant | 0 |
|
$24.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$22.9100 | Buy Now |
|
Rochester Electronics | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA RoHS: Compliant Status: Active Min Qty: 1 | 3151 |
|
$27.6800 / $32.5700 | Buy Now |
DISTI #
MCIMX6X1CVK08AB
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 400-Pin MAPBGA Tray (Alt: MCIMX6X1CVK08AB) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6X1CVK08AB
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 400-Pin MAPBGA Tray (Alt: MCIMX6X1CVK08AB) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1482 |
|
RFQ |
Part Details for MCIMX6X1CVK08AB
MCIMX6X1CVK08AB CAD Models
MCIMX6X1CVK08AB Part Data Attributes
|
MCIMX6X1CVK08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X1CVK08AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6X1CVK08AB
This table gives cross-reference parts and alternative options found for MCIMX6X1CVK08AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6X1CVK08AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4372BZDNA60 | Sitara processor: Arm Cortex-A9 491-NFBGA -40 to 105 | Texas Instruments | MCIMX6X1CVK08AB vs AM4372BZDNA60 |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6X3EVK10AC |
AM3352BZCZA60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | Texas Instruments | MCIMX6X1CVK08AB vs AM3352BZCZA60 |
MCIMX6X3CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6X3CVO08AB |
MCIMX6X2CVN08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6X2CVN08AB |
MCIMX6X3CVN08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6X3CVN08AB |
AM4376BZDN100 | Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA 0 to 90 | Texas Instruments | MCIMX6X1CVK08AB vs AM4376BZDN100 |
MCIMX6U8DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6U8DVM10AC |
MCIMX6L3DVN10AC | RISC Microprocessor | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6L3DVN10AC |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X1CVK08AB vs MCIMX6X4EVM10AB |