There are no models available for this part yet.
Overview of AM486DX5-133V16BGC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM486DX5-133V16BGC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
CAD Models for AM486DX5-133V16BGC by AMD
Part Data Attributes for AM486DX5-133V16BGC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
PGA
|
Package Description
|
PGA-168
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.33 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CPGA-P168
|
JESD-609 Code
|
e0
|
Length
|
44.45 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
|
Number of Terminals
|
168
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Equivalence Code
|
PGA168,17X17
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.572 mm
|
Speed
|
133 MHz
|
Supply Current-Max
|
931 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
44.45 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for AM486DX5-133V16BGC
This table gives cross-reference parts and alternative options found for AM486DX5-133V16BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM486DX5-133V16BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX4-12HS | 32-BIT, 120MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | AM486DX5-133V16BGC vs ST486DX4-12HS |
MG80486DX-25 | Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | AM486DX5-133V16BGC vs MG80486DX-25 |
ST5X86V12HS | 64-BIT, 120MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | AM486DX5-133V16BGC vs ST5X86V12HS |
ST486DX4V75HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | AM486DX5-133V16BGC vs ST486DX4V75HS |
CX486DX-V33GP | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, | Cyrix Corp | AM486DX5-133V16BGC vs CX486DX-V33GP |
IBM26BL486DX-V40GP | Microprocessor, 32-Bit, 40MHz, MOS, CPGA168, PGA-168 | IBM | AM486DX5-133V16BGC vs IBM26BL486DX-V40GP |
A80960HD-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | AM486DX5-133V16BGC vs A80960HD-25 |
ST486DX2-66GS | 32-BIT, 66MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | AM486DX5-133V16BGC vs ST486DX2-66GS |
IBM26BL486DX-50GP | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | IBM | AM486DX5-133V16BGC vs IBM26BL486DX-50GP |
A80486DX2SA66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | AM486DX5-133V16BGC vs A80486DX2SA66 |
Related Parts for AM486DX5-133V16BGC
-
DP83955AVNetwork Interfaces
-
MAX202EEPELine Driver or Receivers
-
XCS20-3TQ144IField Programmable Gate Arrays
-
S29AL004D55TFI010Flash Memories
-
Z8523016VEGSerial IO/Communication Controllers
-
AD8402ARZ100Digital Potentiometers
-
MBRS340T3GRectifier Diodes
-
CY7C1009D-10VXISRAMs
-
AD829ARZAudio/Video Amplifiers