Part Details for CX486DX-V33GP by Cyrix Corp
Overview of CX486DX-V33GP by Cyrix Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CX486DX-V33GP
CX486DX-V33GP CAD Models
CX486DX-V33GP Part Data Attributes:
|
CX486DX-V33GP
Cyrix Corp
Buy Now
Datasheet
|
Compare Parts:
CX486DX-V33GP
Cyrix Corp
Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYRIX CORP | |
Reach Compliance Code | unknown | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 33 MHz | |
Supply Current-Max | 640 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CX486DX-V33GP
This table gives cross-reference parts and alternative options found for CX486DX-V33GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX486DX-V33GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9453203MXX | RISC Microprocessor, 64-Bit, 40MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | CX486DX-V33GP vs 5962-9453203MXX |
IBM26BL486DX-V33GP | Microprocessor, 32-Bit, 33.33MHz, MOS, CPGA168, PGA-168 | IBM | CX486DX-V33GP vs IBM26BL486DX-V33GP |
A80860XR-33 | RISC Microprocessor, 64-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | CX486DX-V33GP vs A80860XR-33 |
ST486DX2-50GS | 32-BIT, 50MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | CX486DX-V33GP vs ST486DX2-50GS |
ST486DX275HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | CX486DX-V33GP vs ST486DX275HS |
A80960HT-25 | RISC Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | CX486DX-V33GP vs A80960HT-25 |
ST486DX4-75PS | 32-BIT, 75MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | CX486DX-V33GP vs ST486DX4-75PS |
A80960HD50 | RISC Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | CX486DX-V33GP vs A80960HD50 |
TA80960CA-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | CX486DX-V33GP vs TA80960CA-25 |
MG80486DX-33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | CX486DX-V33GP vs MG80486DX-33 |