| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM5729BABCX | Texas Instruments | $43.3914 | SoC, CMOS, PBGA760 | AM5729BABCXEAR vs AM5729BABCX |
Part Details for AM5729BABCXEAR by Texas Instruments
Results Overview of AM5729BABCXEAR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM5729BABCXEAR Information
AM5729BABCXEAR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM5729BABCXEAR | Texas Instruments | Sitara processor 760-FCBGA -40 to 105 |
Price & Stock for AM5729BABCXEAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AM5729BABCXEARCT-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 1 Container: Cut Tape |
450 Cut Tape |
|
$113.9904 / $141.4500 | Buy Now |
|
DISTI #
296-AM5729BABCXEARDKR-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 1 Container: Digi-Reel |
450 Digi-Reel® |
|
$113.9904 / $141.4500 | Buy Now |
|
DISTI #
296-AM5729BABCXEARTR-ND
|
DigiKey | IC MPU SITARA 1.5GHZ 760FCBGA Min Qty: 250 Container: Tape & Reel |
250 Tape & Reel |
|
$123.8224 | Buy Now |
|
DISTI #
595-AM5729BABCXEAR
|
Mouser Electronics | Microprocessors - MPU Sitara processor 760 -FCBGA -40 to 105 A A 595-AM5729BABCXEA RoHS: Compliant | 0 |
|
$114.9800 | Order Now |
|
|
Vyrian | RISC Microprocessor, 1500MHz, CMOS, PBGA760 | 6168 |
|
RFQ |
US Tariff Estimator: AM5729BABCXEAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM5729BABCXEAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM5729BABCXEAR Part Data Attributes
|
|
AM5729BABCXEAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5729BABCXEAR
Texas Instruments
SoC, CMOS, PBGA760
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Date Of Intro | 2019-05-24 | |
| JESD-30 Code | S-PBGA-B760 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 760 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA760,28X28,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Seated Height-Max | 2.96 Mm | |
| Supply Voltage-Max | 1.2 V | |
| Supply Voltage-Min | 1.11 V | |
| Supply Voltage-Nom | 1.15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM5729BABCXEAR
This table gives cross-reference parts and alternative options found for AM5729BABCXEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5729BABCXEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM5729BABCXEAR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM5729BABCXEAR is -40°C to 100°C.
-
The DDR memory interface on the AM5729BABCXEAR can be configured using the DDR PHY register settings and the DDR controller registers. Refer to the TRM (Technical Reference Manual) for detailed information.
-
The maximum frequency of the Cortex-A15 core on the AM5729BABCXEAR is 1.5 GHz.
-
The PRU-ICSS on the AM5729BABCXEAR can be used for industrial communication protocols such as EtherCAT, PROFINET, and EtherNet/IP. Refer to the PRU-ICSS TRM for detailed information on programming and using the PRU-ICSS.
-
The power consumption of the AM5729BABCXEAR varies depending on the operating frequency, voltage, and usage scenario. Refer to the datasheet for typical power consumption values.