Part Details for AM6421BSDFHAALV by Texas Instruments
Results Overview of AM6421BSDFHAALV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6421BSDFHAALV Information
AM6421BSDFHAALV by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM6421BSDFHAALV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | CMOS, PBGA441 | 3295 |
|
RFQ |
US Tariff Estimator: AM6421BSDFHAALV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM6421BSDFHAALV Part Data Attributes
|
|
AM6421BSDFHAALV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM6421BSDFHAALV
Texas Instruments
SoC, CMOS, PBGA441
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Fcbga-441 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Operates At 0.85v Nominal Supply | |
| JESD-30 Code | S-PBGA-B441 | |
| Length | 17.2 Mm | |
| Number of Terminals | 441 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA441,21X21,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Seated Height-Max | 2.652 Mm | |
| Supply Voltage-Max | 0.79 V | |
| Supply Voltage-Min | 0.715 V | |
| Supply Voltage-Nom | 0.75 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 17.2 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |