| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8600801IA | Linear Technology | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, MBCY20 | AM685LM vs 8600801IA |
| AM685DMB | AMD | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, CDIP16 | AM685LM vs AM685DMB |
| AM685XLB | AMD | Check for Price | Comparator, 1 Func, 2500uV Offset-Max, BIPolar | AM685LM vs AM685XLB |
| AM685DE | AMD | Check for Price | Comparator, 1 Func, 2500uV Offset-Max, BIPolar, CDIP16 | AM685LM vs AM685DE |
| AM6685HMB | AMD | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10 | AM685LM vs AM6685HMB |
| AM685LMB | AMD | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, CQCC20 | AM685LM vs AM685LMB |
| AM685DLB | AMD | Check for Price | Comparator, 1 Func, 2500uV Offset-Max, BIPolar, CDIP16 | AM685LM vs AM685DLB |
| 8600801IX | Linear Technology | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, MBCY20 | AM685LM vs 8600801IX |
| AM6685DM | AMD | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16 | AM685LM vs AM6685DM |
| UA734HM | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 200ns Response Time, BIPolar, MBCY10 | AM685LM vs UA734HM |
Part Details for AM685LM by AMD
Results Overview of AM685LM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM685LM Information
AM685LM by AMD is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: AM685LM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM685LM Part Data Attributes
|
|
AM685LM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM685LM
AMD
Comparator, 1 Func, 3000uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Emitter | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Supply Current-Max | 26 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for AM685LM
This table gives cross-reference parts and alternative options found for AM685LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM685LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.