| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM6T-2403SZ | Aimtec | $13.8139 | DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid | AM6TIW-2403S-RZ vs AM6T-2403SZ |
| JCD0624S3V3 | XP Power | $22.3611 | DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid | AM6TIW-2403S-RZ vs JCD0624S3V3 |
| JTE0624S3V3-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid | AM6TIW-2403S-RZ vs JTE0624S3V3-M |
| SUS6243R3BP-G | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid | AM6TIW-2403S-RZ vs SUS6243R3BP-G |
| JCD0624S3V3-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid | AM6TIW-2403S-RZ vs JCD0624S3V3-H |
| SUCS6243R3B-G | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid | AM6TIW-2403S-RZ vs SUCS6243R3B-G |
| SUTS6243R3-G | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid | AM6TIW-2403S-RZ vs SUTS6243R3-G |
| SUCS6243R3C | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid | AM6TIW-2403S-RZ vs SUCS6243R3C |
| JTE0624S3V3-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid | AM6TIW-2403S-RZ vs JTE0624S3V3-H |
| SUCS6243R3C-C | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid | AM6TIW-2403S-RZ vs SUCS6243R3C-C |
Part Details for AM6TIW-2403S-RZ by Aimtec
Results Overview of AM6TIW-2403S-RZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6TIW-2403S-RZ Information
AM6TIW-2403S-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MEF1S2403SPC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | |
| MEF1S2403SP3C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | |
| NCS1S2403SC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module |
Price & Stock for AM6TIW-2403S-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK3390
|
Newark | Dc/Dc Converter/ Pcs/Tube, |Aimtec AM6TIW-2403S-RZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2782 / $11.0900 | Buy Now |
|
DISTI #
AM6TIW-2403S-RZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 3.3VDC, Iout: 1.4A, DIP24 Min Qty: 1 | 0 |
|
$14.1300 / $17.2800 | RFQ |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$15.5000 | Buy Now |
AM6TIW-2403S-RZ Part Data Attributes
|
|
AM6TIW-2403S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TIW-2403S-RZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-24/8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 33 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDMA-P8 | |
| Length | 31.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.366 V | |
| Output Voltage-Min | 3.234 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 4.62 W | |
| Trim/Adjustable Output | No | |
| Width | 20.3 Mm |
Alternate Parts for AM6TIW-2403S-RZ
This table gives cross-reference parts and alternative options found for AM6TIW-2403S-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6TIW-2403S-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.