| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM6TW-2405SH30-NZ | Aimtec | $10.7720 | DC-DC Regulated Power Supply Module | AM6TW-2405S-RZ vs AM6TW-2405SH30-NZ |
| AM6TW-2405S-NZ | Aimtec | $10.8052 | DC-DC Regulated Power Supply Module | AM6TW-2405S-RZ vs AM6TW-2405S-NZ |
| AM6TW-2405SH60-NZ | Aimtec | $10.9278 | DC-DC Regulated Power Supply Module | AM6TW-2405S-RZ vs AM6TW-2405SH60-NZ |
| JTE0624S05 | XP Power | $19.9340 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | AM6TW-2405S-RZ vs JTE0624S05 |
| AM6TW-2405S | Aimtec | Check for Price | Analog Circuit | AM6TW-2405S-RZ vs AM6TW-2405S |
| JTE0624S05-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | AM6TW-2405S-RZ vs JTE0624S05-H |
| AM6TW-2405SH35 | Aimtec | Check for Price | Analog Circuit | AM6TW-2405S-RZ vs AM6TW-2405SH35 |
Part Details for AM6TW-2405S-RZ by Aimtec
Results Overview of AM6TW-2405S-RZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6TW-2405S-RZ Information
AM6TW-2405S-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NCS1S2405SC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module | |
| MEV1D2405SC | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid | |
| NMK2405SC | Murata Manufacturing Co Ltd | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid |
Price & Stock for AM6TW-2405S-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK3442
|
Newark | Dc/Dc Converter/ Pcs/Tube, |Aimtec AM6TW-2405S-RZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4155 / $12.6082 | Buy Now |
|
DISTI #
AM6TW-2405S-RZ
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 1.2A, DIP24 Min Qty: 1 | 2 |
|
$21.0700 / $22.6500 | Buy Now |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$17.8500 | Buy Now |
AM6TW-2405S-RZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM6TW-2405S-RZ Part Data Attributes
|
|
AM6TW-2405S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-2405S-RZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 33 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 22.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | No | |
| Width | 20.3 Mm |
Alternate Parts for AM6TW-2405S-RZ
This table gives cross-reference parts and alternative options found for AM6TW-2405S-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6TW-2405S-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.