Part Details for AM7202A-15JC by AMD
Overview of AM7202A-15JC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AM7202A-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM7202A-15JC-ND
|
DigiKey | IC FIFO ASYNC 1KX9 15NS 32PLCC Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$11.7400 | Buy Now |
|
Quest Components | FIFO, 1K x 9, Asynchronous, 32 Pin, Plastic, PLCC | 7 |
|
$14.3700 / $19.1600 | Buy Now |
|
Quest Components | FIFO, 1K x 9, Asynchronous, 32 Pin, Plastic, PLCC | 82 |
|
$16.7650 / $21.5550 | Buy Now |
|
Rochester Electronics | AM7202 - FIFO, 1KX9, 15ns, Asynchronous RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58 |
|
$10.0800 / $11.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for AM7202A-15JC
AM7202A-15JC CAD Models
AM7202A-15JC Part Data Attributes
|
AM7202A-15JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7202A-15JC
AMD
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM7202A-15JC
This table gives cross-reference parts and alternative options found for AM7202A-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7202A-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7202-15JRI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | AM7202A-15JC vs QS7202-15JRI |
QS7202-15JR | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | AM7202A-15JC vs QS7202-15JR |
QS7202-15JRI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | AM7202A-15JC vs QS7202-15JRI |
QS7202-15JR | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, | Rochester Electronics LLC | AM7202A-15JC vs QS7202-15JR |
AM7202A-15JCTR | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM7202A-15JC vs AM7202A-15JCTR |
QS7202-15JR | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | AM7202A-15JC vs QS7202-15JR |
AM7202A-15JC | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM7202A-15JC vs AM7202A-15JC |