Datasheets
AM7203A-25JC by:

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for AM7203A-25JC by AMD

Overview of AM7203A-25JC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for AM7203A-25JC

Part # Distributor Description Stock Price Buy
DISTI # 2156-AM7203A-25JC-ND
DigiKey IC FIFO ASYNC 2KX9 25NS 32PLCC Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 243
In Stock
  • 21 $14.4500
$14.4500 Buy Now
Bristol Electronics   32
RFQ
Rochester Electronics AM7203 - FIFO, 2KX9, 25ns, Asynchronous RoHS: Not Compliant Status: Obsolete Min Qty: 1 243
  • 1 $14.5800
  • 25 $14.2900
  • 100 $13.7100
  • 500 $13.1300
  • 1,000 $12.4000
$12.4000 / $14.5800 Buy Now

Part Details for AM7203A-25JC

AM7203A-25JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM7203A-25JC Part Data Attributes

AM7203A-25JC AMD
Buy Now Datasheet
Compare Parts:
AM7203A-25JC AMD FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Factory Lead Time 4 Weeks
Access Time-Max 25 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 28.5 MHz
Cycle Time 35 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 18432 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 32
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Alternate Parts for AM7203A-25JC

This table gives cross-reference parts and alternative options found for AM7203A-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7203A-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7203S25J FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Rochester Electronics LLC AM7203A-25JC vs IDT7203S25J
IDT7203L25JGI8 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7203A-25JC vs IDT7203L25JGI8
CY7C429-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM7203A-25JC vs CY7C429-25JC
IDT7203S25J8 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7203A-25JC vs IDT7203S25J8
KM75C03AJ-25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor AM7203A-25JC vs KM75C03AJ-25
IDT7203L25J FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7203A-25JC vs IDT7203L25J
MK45H03K25TR 2KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM7203A-25JC vs MK45H03K25TR
CY7C429-25JCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM7203A-25JC vs CY7C429-25JCT
CY7C429-25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM7203A-25JC vs CY7C429-25JI
IDT7203L25J8 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7203A-25JC vs IDT7203L25J8
Part Number Description Manufacturer Compare
LH540203D25 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp AM7203A-25JC vs LH540203D25
CY7C429-25VI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC AM7203A-25JC vs CY7C429-25VI
IDT7203L25D FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC AM7203A-25JC vs IDT7203L25D
MS7203L-25NC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation AM7203A-25JC vs MS7203L-25NC
IDT7203L25PI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc AM7203A-25JC vs IDT7203L25PI
CY7C429-25JIR FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM7203A-25JC vs CY7C429-25JIR
CY7C429-25VIT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor AM7203A-25JC vs CY7C429-25VIT
IDT7203L25XE FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc AM7203A-25JC vs IDT7203L25XE
MT52C9020W-25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Micron Technology Inc AM7203A-25JC vs MT52C9020W-25
IDT7203S25TD FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Rochester Electronics LLC AM7203A-25JC vs IDT7203S25TD

AM7203A-25JC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7203A-25JC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7203A-25JC by AMD

  • Please alert me when AM7203A-25JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM7203A-25JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7203A-25JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM7203A-25JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7203A-25JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7203A-25JC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: