| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LE79535-1JC | Legerity | Check for Price | SLIC, 2-4 Conversion, PQCC32 | AM79535JC vs LE79535-1JC |
| AM79535-2JC | Legerity | Check for Price | SLIC, PQCC32 | AM79535JC vs AM79535-2JC |
| AM79535-1JC | Legerity | Check for Price | SLIC, PQCC32 | AM79535JC vs AM79535-1JC |
| AM79535-1JC | AMD | Check for Price | SLIC, 2-4 Conversion, Bipolar, PQCC32 | AM79535JC vs AM79535-1JC |
| LE79535-2JC | Legerity | Check for Price | SLIC, 2-4 Conversion, PQCC32 | AM79535JC vs LE79535-2JC |
| AM79535JC | Legerity | Check for Price | SLIC, PQCC32 | AM79535JC vs AM79535JC |
| AM79535-2JC/TR | Legerity | Check for Price | SLIC, PQCC32 | AM79535JC vs AM79535-2JC/TR |
Part Details for AM79535JC by AMD
Results Overview of AM79535JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM79535JC Information
AM79535JC by AMD is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: AM79535JC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM79535JC Part Data Attributes
|
|
AM79535JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79535JC
AMD
SLIC, 2-4 Conversion, Bipolar, PQCC32
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Lcc-32 | |
| Pin Count | 32 | |
| HTS Code | 8542.39.00.01 | |
| Battery Feed | Constant Current | |
| Battery Supply | -40 To -58 V | |
| Hybrid | 2-4 Conversion | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Neg Supply Voltage-Nom | -5 V | |
| Noise-Max | 15 Dbrnc | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PSRR-Min | 25 Db | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Slic | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for AM79535JC
This table gives cross-reference parts and alternative options found for AM79535JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79535JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.