Part Details for AM7996PC by AMD
Results Overview of AM7996PC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7996PC Information
AM7996PC by AMD is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AM7996PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR/MOS,DIP,20PIN,PLASTIC | 83 |
|
$11.4450 / $14.7150 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR/MOS,DIP,20PIN,PLASTIC | 29 |
|
$24.1729 / $26.8588 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR/MOS,DIP,20PIN,PLASTIC | 24 |
|
$12.0990 / $14.7150 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR/MOS,DIP,20PIN,PLASTIC | 17 |
|
$6.8700 / $13.7400 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR/MOS,DIP,20PIN,PLASTIC | 6 |
|
$9.8100 / $13.0800 | Buy Now |
|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR/MOS,DIP,20PIN,PLASTIC | 4 |
|
$13.7340 / $14.7150 | Buy Now |
US Tariff Estimator: AM7996PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM7996PC Part Data Attributes
|
|
AM7996PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7996PC
AMD
Ethernet Transceiver, 1-Trnsvr, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.035 Mm | |
| Neg Supply Voltage-Nom | -9 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 155 Ma | |
| Surface Mount | No | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
AM7996PC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM7996PC is 0°C to 70°C, with a storage temperature range of -40°C to 125°C.
-
To configure the AM7996PC for optimal power consumption, set the clock frequency to the lowest required value, disable unused peripherals, and use the power-down mode when the device is not in use.
-
The maximum clock frequency supported by the AM7996PC is 25 MHz, but it can be overclocked to 30 MHz with careful consideration of power consumption and thermal management.
-
The AM7996PC is not designed to be radiation-hardened, and its performance and reliability may be affected in high-radiation environments. For such applications, consider using radiation-hardened components or consulting with AMD for custom solutions.
-
To troubleshoot issues with the AM7996PC's serial communication interfaces, check the clock frequency, baud rate, and data format settings. Also, verify that the transmit and receive pins are properly connected and that the communication protocol is correctly implemented.