Part Details for AM79C985JC by AMD
Results Overview of AM79C985JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM79C985JC Information
AM79C985JC by AMD is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AM79C985JC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 8 |
|
$25.0000 | Buy Now |
US Tariff Estimator: AM79C985JC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM79C985JC Part Data Attributes
|
|
AM79C985JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C985JC
AMD
Interface Circuit, CMOS, PQCC84
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Pin Count | 84 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-J84 | |
| JESD-609 Code | e0 | |
| Length | 29.2862 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 84 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC84,1.2SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 350 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Interface Circuit | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 29.2862 Mm |