| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM79Q063VC | Legerity | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP64 | AM79Q063VC vs AM79Q063VC |
Part Details for AM79Q063VC by AMD
Results Overview of AM79Q063VC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM79Q063VC Information
AM79Q063VC by AMD is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AM79Q063VC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 756 |
|
$2.0963 / $3.8115 | Buy Now |
US Tariff Estimator: AM79Q063VC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM79Q063VC Part Data Attributes
|
|
AM79Q063VC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79Q063VC
AMD
PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP64
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Tqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A/Mu-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.4 Db | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Linear Coding | 16-Bit | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for AM79Q063VC
This table gives cross-reference parts and alternative options found for AM79Q063VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79Q063VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.