Parametric results for: Codecs

Filter Your Search

1 - 10 of 5,793 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
LM49352RLX/NOPB
Texas Instruments
$1.6710 Yes Yes Obsolete 1.8 V CMOS 2 SYNCHRONOUS PCM CODEC A/MU-LAW NO BINARY DIFFERENTIAL NOT AVAILABLE 1 BINARY VOLTAGE 1.5 mA INDUSTRIAL S-XBGA-B36 e2 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver (Sn/Ag) BALL 500 µm BOTTOM 3.281 mm 3.281 mm 725 µm DSBGA-36 EAR99 8542.33.00.01 PCM Codec
package
TLV320AIC14KIDBTR
Texas Instruments
$1.7035 Yes Yes Active 1.8 V 1 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 16-BIT 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 30 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm EAR99 8542.39.00.90 Programmable Codec TSSOP 30
package
LM49352RL/NOPB
Texas Instruments
$1.8899 Yes Yes Obsolete 1.8 V CMOS 2 SYNCHRONOUS PCM CODEC A/MU-LAW NO BINARY DIFFERENTIAL NOT AVAILABLE 1 BINARY VOLTAGE 1.5 mA INDUSTRIAL S-XBGA-B36 e2 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver (Sn/Ag) BALL 500 µm BOTTOM 3.281 mm 3.281 mm 725 µm DSBGA-36 EAR99 8542.33.00.01 PCM Codec
package
TLV320AIC3105IRHBR
Texas Instruments
$1.9501 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 4.2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm EAR99 8542.39.00.90 PCM Codec QFN 32
MAX9867EWV+T
Maxim Integrated Products
$1.9560 Yes Yes Transferred PCM CODEC e2 1 260 30 TIN SILVER COPPER NICKEL 8542.39.00.01
package
TWL6041BYFFR
Texas Instruments
$1.9786 Yes Yes Active 2.1 V BICMOS 8 SYNCHRONOUS PCM CODEC NO BINARY DIFFERENTIAL NOT AVAILABLE 1 BINARY VOLTAGE INDUSTRIAL S-PBGA-B81 e1 1 85 °C -40 °C 260 30 81 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3.8 mm 3.8 mm 625 µm DSBGA-81 EAR99 8542.39.00.90 PCM Codec
DA7212-01UM2
Renesas Electronics Corporation
$2.0355 Yes Yes Active PCM CODEC 1 8542.39.00.01 PCM Codec 34-WLCSP
package
TLV320AIC3106IRGZR
Texas Instruments
$2.0981 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N48 e4 Not Qualified 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm EAR99 8542.39.00.90 PCM Codec QFN 48
package
TLV320AIC3105IRHBT
Texas Instruments
$2.1032 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 4.2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm EAR99 8542.39.00.90 PCM Codec QFN 32
package
TLV320AIC14KIDBT
Texas Instruments
$2.2190 Yes Yes Active 1.8 V 1 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 16-BIT 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 30 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm EAR99 8542.39.00.90 Programmable Codec TSSOP 30