Part Details for AM90C256-08PCB by AMD
Overview of AM90C256-08PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM90C256-08PCB
AM90C256-08PCB CAD Models
AM90C256-08PCB Part Data Attributes:
|
AM90C256-08PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM90C256-08PCB
AMD
Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM90C256-08PCB
This table gives cross-reference parts and alternative options found for AM90C256-08PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90C256-08PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL256-15PC | Fast Page DRAM, 256KX1, 150ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM90C256-08PCB vs AM90CL256-15PC |
AM90CL257-10PCB | Static Column DRAM, 256KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM90C256-08PCB vs AM90CL257-10PCB |
V53C256AP60L | Fast Page DRAM, 256KX1, 60ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | AM90C256-08PCB vs V53C256AP60L |
UPD41256C-85 | Page Mode DRAM, 256KX1, 85ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | AM90C256-08PCB vs UPD41256C-85 |
V53C256AP80L | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | AM90C256-08PCB vs V53C256AP80L |
AM90C255-10PCB | Nibble Mode DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | AM90C256-08PCB vs AM90C255-10PCB |
UD61256DC07 | Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ZMDI | AM90C256-08PCB vs UD61256DC07 |
KM41C256P-10 | Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | Samsung Semiconductor | AM90C256-08PCB vs KM41C256P-10 |
AM90CL255-08PCB | Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM90C256-08PCB vs AM90CL255-08PCB |
AM90CL256-10PC | Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM90C256-08PCB vs AM90CL256-10PC |