Part Details for AM90CL257-08PCB by AMD
Overview of AM90CL257-08PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9508/PCBZ | Analog Devices | AD9508 evaluation board |
Part Details for AM90CL257-08PCB
AM90CL257-08PCB CAD Models
AM90CL257-08PCB Part Data Attributes
|
AM90CL257-08PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM90CL257-08PCB
AMD
Static Column DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY REFRESH | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 262144 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM90CL257-08PCB
This table gives cross-reference parts and alternative options found for AM90CL257-08PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90CL257-08PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL255-12PC | Nibble Mode DRAM, 256KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM90CL257-08PCB vs AM90CL255-12PC |
TMS4257-12NE | 256KX1 NIBBLE MODE DRAM, 120ns, PDIP16 | Texas Instruments | AM90CL257-08PCB vs TMS4257-12NE |
AM90C255-08PCB | Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | AM90CL257-08PCB vs AM90C255-08PCB |
SMJ4256-15JDS | 256KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | AM90CL257-08PCB vs SMJ4256-15JDS |
TMS4257-10NL | 256KX1 NIBBLE MODE DRAM, 100ns, PDIP16 | Texas Instruments | AM90CL257-08PCB vs TMS4257-10NL |
HY53C256S-70 | Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | SK Hynix Inc | AM90CL257-08PCB vs HY53C256S-70 |
M5M4257AP-12 | Nibble Mode DRAM, 256KX1, 120ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mitsubishi Electric | AM90CL257-08PCB vs M5M4257AP-12 |
KM41C257P-8 | Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | Samsung Semiconductor | AM90CL257-08PCB vs KM41C257P-8 |
HM51258P-12 | Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Hitachi Ltd | AM90CL257-08PCB vs HM51258P-12 |
V53C256AP60 | Fast Page DRAM, 256KX1, 60ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | AM90CL257-08PCB vs V53C256AP60 |