| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY7C122-25DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 256X4, 25ns, CMOS, CDIP22 | AM9101CDCB vs CY7C122-25DMB |
| C2101A-4 | AMD | Check for Price | Standard SRAM, 256X4, 400ns, MOS, CDIP22 | AM9101CDCB vs C2101A-4 |
| 5962-01-160-6958 | AMD | Check for Price | Standard SRAM, 256X4, 400ns, MOS, CDIP22 | AM9101CDCB vs 5962-01-160-6958 |
| M38510/23115BWX | Motorola Semiconductor Products | Check for Price | Standard SRAM, 256X4, 55ns, TTL | AM9101CDCB vs M38510/23115BWX |
| 93L412PC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 60ns, TTL, PDIP22 | AM9101CDCB vs 93L412PC |
| P4C422-20CM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 20ns, CMOS, CDIP22 | AM9101CDCB vs P4C422-20CM |
| AM91L01BDCT | AMD | Check for Price | Standard SRAM, 256X4, 400ns, MOS, CDIP22 | AM9101CDCB vs AM91L01BDCT |
| HM3-6551B-9 | Harris Semiconductor | Check for Price | Standard SRAM, 256X4, 220ns, CMOS, PDIP22 | AM9101CDCB vs HM3-6551B-9 |
| AM91L22-35PC | AMD | Check for Price | Standard SRAM, 256X4, 35ns, NMOS, PDIP22 | AM9101CDCB vs AM91L22-35PC |
| 5962-8859501WX | AMD | Check for Price | Standard SRAM, 256X4, 35ns, NMOS, CDIP22 | AM9101CDCB vs 5962-8859501WX |
Part Details for AM9101CDCB by AMD
Results Overview of AM9101CDCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9101CDCB Information
AM9101CDCB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM9101CDCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9101CDCB Part Data Attributes
|
|
AM9101CDCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9101CDCB
AMD
Standard SRAM, 256X4, 300ns, MOS, CDIP22
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-22 | |
| Pin Count | 22 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 300 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-GDIP-T22 | |
| JESD-609 Code | e0 | |
| Length | 27.4955 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 22 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256x4 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM9101CDCB
This table gives cross-reference parts and alternative options found for AM9101CDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9101CDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.