Part Details for AM9130ADCB by AMD
Results Overview of AM9130ADCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9130ADCB Information
AM9130ADCB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM9130ADCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM9130ADCB
AM9130ADCB Part Data Attributes
|
|
AM9130ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9130ADCB
AMD
Standard SRAM, 1KX4, 500ns, MOS, CDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 500 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-XDIP-T22 | |
| JESD-609 Code | e0 | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 22 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM9130ADCB
This table gives cross-reference parts and alternative options found for AM9130ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9130ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9131CDCT | AMD | Check for Price | Standard SRAM, 1KX4, 400ns, MOS, CDIP22 | AM9130ADCB vs AM9131CDCT |
| AM9130BDC | AMD | Check for Price | Standard SRAM, 1KX4, 400ns, MOS, CDIP22 | AM9130ADCB vs AM9130BDC |
| AM91L30DPCB | AMD | Check for Price | Standard SRAM, 1KX4, 250ns, MOS, PDIP22 | AM9130ADCB vs AM91L30DPCB |
| AM9130CPCT | AMD | Check for Price | Standard SRAM, 1KX4, 300ns, MOS, PDIP22 | AM9130ADCB vs AM9130CPCT |
| AM91L30CDCB | AMD | Check for Price | Standard SRAM, 1KX4, 300ns, MOS, CDIP22 | AM9130ADCB vs AM91L30CDCB |
| AM91L31CDCB | AMD | Check for Price | Standard SRAM, 1KX4, 300ns, MOS, CDIP22 | AM9130ADCB vs AM91L31CDCB |
| AM91L31ADCB | AMD | Check for Price | Standard SRAM, 1KX4, 500ns, MOS, CDIP22 | AM9130ADCB vs AM91L31ADCB |
| AM9130BDCB | AMD | Check for Price | Standard SRAM, 1KX4, 500ns, MOS, CDIP22 | AM9130ADCB vs AM9130BDCB |
| AM91L30CPCTB | AMD | Check for Price | Standard SRAM, 1KX4, 300ns, MOS, PDIP22 | AM9130ADCB vs AM91L30CPCTB |
| AM91L30BPCB | AMD | Check for Price | Standard SRAM, 1KX4, 400ns, MOS, PDIP22 | AM9130ADCB vs AM91L30BPCB |