| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9141DDCT | AMD | Check for Price | Standard SRAM, 4KX1, 250ns, MOS, CDIP22 | AM9140DPC vs AM9141DDCT |
| AM9140EDCT | AMD | Check for Price | Standard SRAM, 4KX1, 200ns, MOS, CDIP22 | AM9140DPC vs AM9140EDCT |
| AM9140ADCB | AMD | Check for Price | Standard SRAM, 4KX1, 500ns, MOS, CDIP22 | AM9140DPC vs AM9140ADCB |
| AM9141CDCTB | AMD | Check for Price | Standard SRAM, 4KX1, 300ns, MOS, CDIP22 | AM9140DPC vs AM9141CDCTB |
| AM9141A/DMC | AMD | Check for Price | Standard SRAM, 4KX1, 500ns, MOS, CDIP22 | AM9140DPC vs AM9141A/DMC |
| AM9140BPC | AMD | Check for Price | Standard SRAM, 4KX1, 400ns, MOS, PDIP22 | AM9140DPC vs AM9140BPC |
| AM91L41BDC | AMD | Check for Price | Standard SRAM, 4KX1, 400ns, MOS, CDIP22 | AM9140DPC vs AM91L41BDC |
| 5962-01-160-1008 | AMD | Check for Price | Standard SRAM, 4KX1, 300ns, MOS, CDIP22 | AM9140DPC vs 5962-01-160-1008 |
| AM91L40A/DMC | AMD | Check for Price | Standard SRAM, 4KX1, 500ns, MOS, CDIP22 | AM9140DPC vs AM91L40A/DMC |
| AM91L41DM | AMD | Check for Price | Standard SRAM, 4KX1, 500ns, MOS, CDIP22 | AM9140DPC vs AM91L41DM |
Part Details for AM9140DPC by AMD
Results Overview of AM9140DPC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9140DPC Information
AM9140DPC by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM9140DPC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9140DPC Part Data Attributes
|
|
AM9140DPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9140DPC
AMD
Standard SRAM, 4KX1, 250ns, MOS, PDIP22
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-22 | |
| Pin Count | 22 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 250 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-PDIP-T22 | |
| JESD-609 Code | e0 | |
| Length | 27.94 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 22 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx1 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for AM9140DPC
This table gives cross-reference parts and alternative options found for AM9140DPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9140DPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.