| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM91L11ADC | AMD | Check for Price | Standard SRAM, 256X4, 500ns, MOS, CDIP18 | AM91L11CDM vs AM91L11ADC |
| AM9111CPCTB | AMD | Check for Price | Standard SRAM, 256X4, 300ns, MOS, PDIP18 | AM91L11CDM vs AM9111CPCTB |
| 2611XA | NXP Semiconductors | Check for Price | IC 256 X 4 STANDARD SRAM, 400 ns, PDIP18, Static RAM | AM91L11CDM vs 2611XA |
| C2111A | AMD | Check for Price | Standard SRAM, 256X4, 300ns, MOS, CDIP18 | AM91L11CDM vs C2111A |
| AMP2111-1 | AMD | Check for Price | Standard SRAM, 256X4, 500ns, NMOS, PDIP18 | AM91L11CDM vs AMP2111-1 |
| AM9111BDCB | AMD | Check for Price | Standard SRAM, 256X4, 400ns, MOS, CDIP18 | AM91L11CDM vs AM9111BDCB |
| AM9111ADM | AMD | Check for Price | Standard SRAM, 256X4, 500ns, NMOS, CDIP18 | AM91L11CDM vs AM9111ADM |
| C2111A-2 | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, CDIP18 | AM91L11CDM vs C2111A-2 |
| 5962-01-116-3378 | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, PDIP18 | AM91L11CDM vs 5962-01-116-3378 |
| AM91L11ADMB | AMD | Check for Price | Standard SRAM, 256X4, 500ns, MOS, CDIP18 | AM91L11CDM vs AM91L11ADMB |
Part Details for AM91L11CDM by AMD
Results Overview of AM91L11CDM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM91L11CDM Information
AM91L11CDM by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM91L11CDM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM91L11CDM Part Data Attributes
|
|
AM91L11CDM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L11CDM
AMD
Standard SRAM, 256X4, 300ns, NMOS, CDIP18
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Side Brazed, Dip-18 | |
| Pin Count | 18 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 300 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-CDIP-T18 | |
| JESD-609 Code | e0 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 18 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 256x4 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for AM91L11CDM
This table gives cross-reference parts and alternative options found for AM91L11CDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L11CDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.