Datasheets
AM91L11CDMB by: AMD

Standard SRAM, 256X4, 300ns, MOS, CDIP18

Part Details for AM91L11CDMB by AMD

Results Overview of AM91L11CDMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

AM91L11CDMB Information

AM91L11CDMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: AM91L11CDMB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM91L11CDMB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM91L11CDMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM91L11CDMB Part Data Attributes

AM91L11CDMB AMD
Buy Now Datasheet
Compare Parts:
AM91L11CDMB AMD Standard SRAM, 256X4, 300ns, MOS, CDIP18
Part Life Cycle Code Obsolete
Package Description Dip-18
ECCN Code 3A001.a.2.c
HTS Code 8542.32.00.41
Access Time-Max 300 Ns
I/O Type Common
JESD-30 Code R-CDIP-T18
JESD-609 Code e0
Memory Density 1024 Bit
Memory IC Type Standard Sram
Memory Width 4
Number of Terminals 18
Number of Words 256 Words
Number of Words Code 256
Operating Mode Asynchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 256x4
Output Characteristics 3-State
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Qualification Status Not Qualified
Screening Level Mil-Std-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Mos
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Position Dual

Alternate Parts for AM91L11CDMB

This table gives cross-reference parts and alternative options found for AM91L11CDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L11CDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-01-123-7450 AMD Check for Price Standard SRAM, 256X4, 300ns, MOS, PDIP18 AM91L11CDMB vs 5962-01-123-7450
Part Number Manufacturer Composite Price Description Compare
P2111A-4 Intel Corporation Check for Price Standard SRAM, 256X4, 450ns, MOS, PDIP18 AM91L11CDMB vs P2111A-4
AM9111ADM AMD Check for Price Standard SRAM, 256X4, 500ns, NMOS, CDIP18 AM91L11CDMB vs AM9111ADM
C2111A-2 AMD Check for Price Standard SRAM, 256X4, 250ns, MOS, CDIP18 AM91L11CDMB vs C2111A-2
AM91L11APCTB AMD Check for Price Standard SRAM, 256X4, 500ns, MOS, PDIP18 AM91L11CDMB vs AM91L11APCTB
AM9111CDCTB AMD Check for Price Standard SRAM, 256X4, 300ns, MOS, CDIP18 AM91L11CDMB vs AM9111CDCTB
AM9111BDCB AMD Check for Price Standard SRAM, 256X4, 400ns, MOS, CDIP18 AM91L11CDMB vs AM9111BDCB
AM91L11CDCB AMD Check for Price Standard SRAM, 256X4, 300ns, MOS, CDIP18 AM91L11CDMB vs AM91L11CDCB
HM1-6561-8 Harris Semiconductor Check for Price Standard SRAM, 256X4, 300ns, CMOS, CDIP18 AM91L11CDMB vs HM1-6561-8
HM3-6561B-9 Harris Semiconductor Check for Price Standard SRAM, 256X4, 220ns, CMOS, PDIP18 AM91L11CDMB vs HM3-6561B-9
AM9111APCT AMD Check for Price Standard SRAM, 256X4, 500ns, MOS, PDIP18 AM91L11CDMB vs AM9111APCT
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM91L11CDMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM91L11CDMB by AMD

Select Manufacturer
Which Manufacturer of AM91L11CDMB would you like to use for your alert(s)?
  • Please alert me when AM91L11CDMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM91L11CDMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM91L11CDMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM91L11CDMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM91L11CDMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM91L11CDMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: