| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F353230P | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 4KX8, 300ns, NMOS, PDIP24 | AM9232CDC vs F353230P |
| F353230S | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 4KX8, 300ns, NMOS, CDIP24 | AM9232CDC vs F353230S |
| F353330P | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 4KX8, 300ns, NMOS, PDIP24 | AM9232CDC vs F353330P |
Part Details for AM9232CDC by AMD
Results Overview of AM9232CDC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9232CDC Information
AM9232CDC by AMD is an MASK ROM.
MASK ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM9232CDC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9232CDC Part Data Attributes
|
|
AM9232CDC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9232CDC
AMD
MASK ROM, 4KX8, 300ns, MOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Side Brazed, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 300 Ns | |
| JESD-30 Code | R-CDIP-T24 | |
| Length | 30.099 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Mask Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AM9232CDC
This table gives cross-reference parts and alternative options found for AM9232CDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9232CDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.