| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93422ADM | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 256X4, 45ns, CMOS, CDIP22 | AM93422ADMB vs 93422ADM |
| 93422A/BWAJC | Motorola Semiconductor Products | Check for Price | Standard SRAM, 256X4, TTL, CDIP22 | AM93422ADMB vs 93422A/BWAJC |
| 93422ADMQB | Rochester Electronics LLC | Check for Price | Cache SRAM | AM93422ADMB vs 93422ADMQB |
| 93422PCQR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 256X4, 45ns, CMOS, PDIP22 | AM93422ADMB vs 93422PCQR |
| AM91L22-45/DMC | AMD | Check for Price | Standard SRAM, 256X4, 45ns, NMOS, CDIP22 | AM93422ADMB vs AM91L22-45/DMC |
| 93422DCQC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 45ns, TTL, CDIP22 | AM93422ADMB vs 93422DCQC |
| 5962-01-266-2045 | AMD | Check for Price | Standard SRAM, 256X4, 45ns, TTL, CDIP22 | AM93422ADMB vs 5962-01-266-2045 |
| 93422DCQP | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 45ns, TTL, CDIP22 | AM93422ADMB vs 93422DCQP |
Part Details for AM93422ADMB by AMD
Results Overview of AM93422ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM93422ADMB Information
AM93422ADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM93422ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM93422ADMB Part Data Attributes
|
|
AM93422ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93422ADMB
AMD
Standard SRAM, 256X4, 45ns, TTL, CDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 45 Ns | |
| JESD-30 Code | R-XDIP-T22 | |
| JESD-609 Code | e0 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 22 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 256x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM93422ADMB
This table gives cross-reference parts and alternative options found for AM93422ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93422ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.