| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM93415A/DMC | AMD | Check for Price | Standard SRAM, 1KX1, 40ns, TTL, CDIP16 | AM93425ADMB vs AM93415A/DMC |
| AM93415A/FMC | AMD | Check for Price | Standard SRAM, 1KX1, 40ns, TTL, CDFP16 | AM93425ADMB vs AM93415A/FMC |
| 93L415DM40QB | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 40ns, Bipolar, CDIP16 | AM93425ADMB vs 93L415DM40QB |
| AM93425A/FMC | AMD | Check for Price | Standard SRAM, 1KX1, 40ns, TTL, CDFP16 | AM93425ADMB vs AM93425A/FMC |
| 93425FM40 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 40ns, CMOS, CDFP16 | AM93425ADMB vs 93425FM40 |
| AM93425AFMB | AMD | Check for Price | Standard SRAM, 1KX1, 40ns, TTL, CDFP16 | AM93425ADMB vs AM93425AFMB |
| AM93L415SA/FMC | AMD | Check for Price | Standard SRAM, 1KX1, 40ns, TTL, CDFP16 | AM93425ADMB vs AM93L415SA/FMC |
| AM93L425SA/DMC | AMD | Check for Price | Standard SRAM, 1KX1, 40ns, TTL, CDIP16 | AM93425ADMB vs AM93L425SA/DMC |
| 93415DM40 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 40ns, CMOS, CDIP16 | AM93425ADMB vs 93415DM40 |
| 93425FM40QX | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM | AM93425ADMB vs 93425FM40QX |
Part Details for AM93425ADMB by AMD
Results Overview of AM93425ADMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM93425ADMB Information
AM93425ADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM93425ADMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | STANDARD SRAM, 1KX1, 40NS, TTL, CDIP16 | 4 |
|
$19.5000 | Buy Now |
US Tariff Estimator: AM93425ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM93425ADMB Part Data Attributes
|
|
AM93425ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93425ADMB
AMD
Standard SRAM, 1KX1, 40ns, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 40 Ns | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 1kx1 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Current-Max | 0.125 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM93425ADMB
This table gives cross-reference parts and alternative options found for AM93425ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93425ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.