| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93422FMQB | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 256X4, 60ns, CMOS, CQFP24 | AM93L422FMB vs 93422FMQB |
| CY7C123-12KMB | Cypress Semiconductor | Check for Price | Standard SRAM, 256X4, 12ns, CMOS, CDFP24 | AM93L422FMB vs CY7C123-12KMB |
| P93U422-35FM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 35ns, CMOS, CDFP24 | AM93L422FMB vs P93U422-35FM |
| 93412FCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 45ns, TTL, CDFP24 | AM93L422FMB vs 93412FCQM |
| 93L422A/BKAJC | Motorola Semiconductor Products | Check for Price | Standard SRAM, 256X4, TTL, CDFP24 | AM93L422FMB vs 93L422A/BKAJC |
| 5962-8859501KA | AMD | Check for Price | Standard SRAM, 256X4, 35ns, NMOS, CDFP24 | AM93L422FMB vs 5962-8859501KA |
| 93L422FCQR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 256X4, 60ns, CMOS, CQFP24 | AM93L422FMB vs 93L422FCQR |
| 5962-8859403KX | Cypress Semiconductor | Check for Price | Standard SRAM, 256X4, 25ns, CMOS, CDFP24 | AM93L422FMB vs 5962-8859403KX |
| 5962-8859402KX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 256X4, 35ns, CMOS, CDFP24 | AM93L422FMB vs 5962-8859402KX |
| 5962-01-246-8720 | AMD | Check for Price | Standard SRAM, 256X4, 45ns, TTL, CDFP24 | AM93L422FMB vs 5962-01-246-8720 |
Part Details for AM93L422FMB by AMD
Results Overview of AM93L422FMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM93L422FMB Information
AM93L422FMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM93L422FMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SRAM,256X4,TTL,FP,24PIN,CERAMIC | 2 |
|
$48.7500 | Buy Now |
US Tariff Estimator: AM93L422FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM93L422FMB Part Data Attributes
|
|
AM93L422FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L422FMB
AMD
Standard SRAM, 256X4, 75ns, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 75 Ns | |
| JESD-30 Code | R-XDFP-F24 | |
| JESD-609 Code | e0 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 24 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 256x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM93L422FMB
This table gives cross-reference parts and alternative options found for AM93L422FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L422FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.