| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8759701XA | Rochester Electronics LLC | Check for Price | Interrupt Controller, NMOS, CDIP28 | AM9519ADMB vs 5962-8759701XA |
| AM9519A/BXA | AMD | Check for Price | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28 | AM9519ADMB vs AM9519A/BXA |
| AM9519APIB | AMD | Check for Price | Interrupt Controller, MOS, PDIP28 | AM9519ADMB vs AM9519APIB |
| AM9519ADI | AMD | Check for Price | Interrupt Controller, MOS, CDIP28 | AM9519ADMB vs AM9519ADI |
| AM9519ADIB | AMD | Check for Price | Interrupt Controller, 9080A; 8080A Compatible, CMOS, CDIP28 | AM9519ADMB vs AM9519ADIB |
| AM9519API | AMD | Check for Price | Interrupt Controller, MOS, PDIP28 | AM9519ADMB vs AM9519API |
| AM9519ADM | AMD | Check for Price | Interrupt Controller, 8080A Compatible, MOS, CDIP28 | AM9519ADMB vs AM9519ADM |
| AM9519ADC | AMD | Check for Price | Interrupt Controller, 9080A; 8080A Compatible, CMOS, CDIP28 | AM9519ADMB vs AM9519ADC |
| 5962-8759701XA | AMD | Check for Price | Interrupt Controller, NMOS, CDIP28 | AM9519ADMB vs 5962-8759701XA |
| AM9519APC-T | AMD | Check for Price | Interrupt Controller, CMOS, PDIP28 | AM9519ADMB vs AM9519APC-T |
Part Details for AM9519ADMB by AMD
Results Overview of AM9519ADMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9519ADMB Information
AM9519ADMB by AMD is an Interrupt Controller.
Interrupt Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM9519ADMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,INTERRUPT CONTROLLER,MOS,DIP,28PIN | 1 |
|
$174.0615 / $183.2226 | Buy Now |
US Tariff Estimator: AM9519ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9519ADMB Part Data Attributes
|
|
AM9519ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9519ADMB
AMD
Interrupt Controller, 8080A Compatible, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Side Brazed, Ceramic, Dip-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| Bus Compatibility | 8080a | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 35.56 Mm | |
| Number of External Interrupts | 8 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Interrupt Controller |
Alternate Parts for AM9519ADMB
This table gives cross-reference parts and alternative options found for AM9519ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9519ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.