| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9568DIB | AMD | Check for Price | Data Encryption Circuit, MOS, CDIP40 | AM9568PI vs AM9568DIB |
| AM9568PIB | AMD | Check for Price | Data Encryption Circuit, MOS, PDIP40 | AM9568PI vs AM9568PIB |
| AM9568PC | AMD | Check for Price | Data Encryption Circuit, MOS, PDIP40 | AM9568PI vs AM9568PC |
| AM9568DCB | AMD | Check for Price | Data Encryption Circuit, MOS, CDIP40 | AM9568PI vs AM9568DCB |
Part Details for AM9568PI by AMD
Results Overview of AM9568PI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9568PI Information
AM9568PI by AMD is a Telecom Encryption Circuit.
Telecom Encryption Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: AM9568PI by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9568PI Part Data Attributes
|
|
AM9568PI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9568PI
AMD
Data Encryption Circuit, MOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.461 Mm | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Telecom IC Type | Data Encryption Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AM9568PI
This table gives cross-reference parts and alternative options found for AM9568PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9568PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.