Parametric results for: Telecom Encryption Circuits

Filter Your Search

1 - 10 of 604 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
HCS500-I/SM
Microchip Technology Inc
$0.0404 Yes Yes Active 5 V CMOS DATA ENCRYPTION CIRCUIT 1 2.4 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 5.25 mm 5.26 mm 2.03 mm SOIC 0.207 INCH, PLASTIC, SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
HCS370-I/SL
Microchip Technology Inc
$0.0541 Yes Yes Active 3.5 V DATA ENCRYPTION CIRCUIT 1 5 mA INDUSTRIAL R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm 0.150 INCH, PLASTIC, SOIC-14 14 SOIC-14 8542.39.00.01
package
HCS362-I/P
Microchip Technology Inc
$0.0957 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 1.2 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm 5.334 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 8542.39.00.01
package
HCS410/P
Microchip Technology Inc
$0.1420 Yes Yes Active 3 V DATA ENCRYPTION CIRCUIT 1 3.5 mA COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm 5.334 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 EAR99 8542.31.00.01 Compliant
package
HCS200/P
Microchip Technology Inc
$0.4364 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 Compliant
package
HCS301-I/P
Microchip Technology Inc
$0.5030 Yes Yes Active 6.6 V DATA ENCRYPTION CIRCUIT 1 12 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 8542.39.00.01
package
HCS300-I/P
Microchip Technology Inc
$0.5290 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 2.5 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm 5.33 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 EAR99 8542.31.00.01
package
HCS301/P
Microchip Technology Inc
$0.5361 Yes Yes Active 6.6 V DATA ENCRYPTION CIRCUIT 1 12 mA COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 8542.39.00.01
package
HCS201/P
Microchip Technology Inc
$0.5836 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 2 mA COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm 4.32 mm DIP DIP, DIP8,.3 8 PDIP-8 EAR99 8542.31.00.01 Compliant
package
HCS361-I/P
Microchip Technology Inc
$0.5944 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 1.6 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 EAR99 8542.31.00.01