Part Details for AMB8525-M by Texas Instruments
Results Overview of AMB8525-M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMB8525-M Information
AMB8525-M by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AMB8525-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func | 8174 |
|
RFQ |
US Tariff Estimator: AMB8525-M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMB8525-M
AMB8525-M Part Data Attributes
|
|
AMB8525-M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMB8525-M
Texas Instruments
Telecom Circuit, 1-Func
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DMA | |
| Package Description | 16 X 27 Mm, 3.5 Mm Height, Module | |
| Pin Count | 23 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-XDMA-N23 | |
| JESD-609 Code | e4 | |
| Length | 27 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 23 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Width | 16 Mm |