Part Details for AMC-151-SMA by TE Connectivity
Overview of AMC-151-SMA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Part Details for AMC-151-SMA
AMC-151-SMA CAD Models
AMC-151-SMA Part Data Attributes
|
AMC-151-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AMC-151-SMA
TE Connectivity
5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMC-151-SMA
This table gives cross-reference parts and alternative options found for AMC-151-SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC-151-SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC-151SMA | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-32 | MACOM | AMC-151-SMA vs AMC-151SMA |
AMC-151-SMA | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | AMC-151-SMA vs AMC-151-SMA |