Part Details for AMC-162 by TE Connectivity
Overview of AMC-162 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Part Details for AMC-162
AMC-162 CAD Models
AMC-162 Part Data Attributes
|
AMC-162
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AMC-162
TE Connectivity
10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMC-162
This table gives cross-reference parts and alternative options found for AMC-162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC-162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS-162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, | MACOM | AMC-162 vs AMS-162 |
AM-162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, | MACOM | AMC-162 vs AM-162 |
TM6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AMC-162 vs TM6162 |
TM6162PM | Wide Band Low Power Amplifier, 5MHz Min, 125MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AMC-162 vs TM6162PM |
AMS-162PIN | IC,RF AMPLIFIER,SINGLE,HYBRID,MODULE,6PIN,METAL | TE Connectivity | AMC-162 vs AMS-162PIN |
AMS-162PIN | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, Hybrid, HERMETIC SEALED, SF-1, 4 PIN | MACOM | AMC-162 vs AMS-162PIN |
AM-162PIN | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, Hybrid, TO-8-1, 4 PIN | MACOM | AMC-162 vs AM-162PIN |