Part Details for AMC0302DDWVR by Texas Instruments
Results Overview of AMC0302DDWVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC0302DDWVR Information
AMC0302DDWVR by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AMC0302DDWVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AMC0302DDWVRTR-ND
|
DigiKey | PRECISION, +/-50-MV INPUT, REINF Min Qty: 1000 Container: Tape & Reel |
643 Tape & Reel |
|
$1.6617 / $1.7498 | Buy Now |
|
DISTI #
296-AMC0302DDWVRDKR-ND
|
DigiKey | PRECISION, +/-50-MV INPUT, REINF Min Qty: 1 Container: Digi-Reel |
643 Digi-Reel® |
|
$1.8360 / $3.1900 | Buy Now |
|
DISTI #
296-AMC0302DDWVRCT-ND
|
DigiKey | PRECISION, +/-50-MV INPUT, REINF Min Qty: 1 Container: Cut Tape |
633 Cut Tape |
|
$1.8360 / $3.1900 | Buy Now |
|
DISTI #
595-AMC0302DDWVR
|
Mouser Electronics | Isolation Amplifiers Precision 50mV-input reinforced isolated RoHS: Compliant | 651 |
|
$1.6400 / $3.2600 | Buy Now |
US Tariff Estimator: AMC0302DDWVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMC0302DDWVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMC0302DDWVR Part Data Attributes
|
|
AMC0302DDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC0302DDWVR
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 0.295MHz Band Width, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 0.295 Mhz | |
| Common Mode Voltage-Max | 1 V | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 7.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.45 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Seated Height-Max | 2.8 Mm | |
| Supply Current-Max | 9.9 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.85 Mm |