Part Details for AMC1100 by Texas Instruments
Results Overview of AMC1100 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1100 Information
AMC1100 by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AMC1100DUB | Texas Instruments | ±250mV-Input, Basic Isolated Amplifier for Current Sensing 8-SOP -40 to 105 | |
| AMC1100DWV | Texas Instruments | ±250mV-Input, Basic Isolated Amplifier for Current Sensing 8-SOIC -40 to 105 | |
| AMC1100DWVR | Texas Instruments | ±250mV-Input, Basic Isolated Amplifier for Current Sensing 8-SOIC -40 to 105 |
Price & Stock for AMC1100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | Fully-Differential Isolation Amplifier for Energy Metering | 36535 |
|
$1.9361 / $2.4870 | Buy Now |
Resources and Additional Insights for AMC1100
Reference Designs related to AMC1100
-
Isolated Bias Supplies + Isolated Amplifier Combo for Line Voltage or Current Measurement
PMP9480 is a dual output Flybuck Converter plus an Isolated amplifier combo solution that can not only be used for sensing Line voltage or Line current but also provide Aux Bias power for complete Industrial system . The design accepts very Wide input voltage of 10 Vin to 72Vin DC(Work on any Batteries such as 12V/24V or 48V or any available Industrial DC bus ) and provides Isolated outputs of 5V@350mA(Primary Bias Supply for Controller : Amplifiers :Interfaces: etc ) and 5V@150mA(Secondary Isolated Bias for Isolated Amplifiers : Isolated communication etc ) . It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters . Isolated Amplifier AMC1200 used in this design is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference.
-
High-efficiency: low-emission: isolated DC/DC converter-based analog input module reference design
This reference design is a simplified architecture for generating an isolated power supply for isolated amplifiers for measuring isolated voltages and currents. A fully integrated DC/DC converter with reinforced isolation operating from a 5-V input with configurable 5-V or 5.4-V output (headroom for low dropout regulator (LDO)) generates the isolated power. Shunts that are interfaced to ±50-mV input range isolation amplifiers configured as channel isolated inputs measure the current. Potential divider output interfaced to ±250-mV or ±12-V input range isolation amplifiers configured as group isolated inputs measure the voltage. The outputs of the isolation amplifiers interface directly to 24-bit delta sigma analog-to-digital converter (ADC) or are scaled to ±10 V using gain amplifiers and interfaced to 16-bit SAR ADC for performance evaluation. On-board digital diagnostics improves reliability and enhances system performance.
-
Isolated Current & Voltage Measurement Using Fully Differential Isolation Amplifier Reference Design
TIDA-00555 demonstrates the use of AMC1100: a fully differential isolation amplifier: as an analog front end to measure voltage and current. It demonstrates measurement of voltage inputs in an input-to-output isolation configuration and current inputs in a channel-to-channel isolation configuration. It includes power isolation: which makes capable of measuring isolated voltages and currents. This design can be used in applications that require replacing current transformers (CTs) with shunts. Shunts and potential dividers are provided onboard to directly connect current and voltage inputs.