| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMC1203DUBR | Texas Instruments | $3.6047 | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8 | AMC1203DUBRG4 vs AMC1203DUBR |
| AMC1203DUB | Texas Instruments | $4.3260 | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8 | AMC1203DUBRG4 vs AMC1203DUB |
| AMC1203DUBG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8 | AMC1203DUBRG4 vs AMC1203DUBG4 |
Part Details for AMC1203DUBRG4 by Texas Instruments
Results Overview of AMC1203DUBRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1203DUBRG4 Information
AMC1203DUBRG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AMC1203DUBRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PDSO8 | 7498 |
|
RFQ |
US Tariff Estimator: AMC1203DUBRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMC1203DUBRG4 Part Data Attributes
|
|
AMC1203DUBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1203DUBRG4
Texas Instruments
Analog Circuit, 1 Func, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 9.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | GWDIP8,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.85 Mm | |
| Supply Current-Max (Isup) | 12 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.57 Mm |
Alternate Parts for AMC1203DUBRG4
This table gives cross-reference parts and alternative options found for AMC1203DUBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1203DUBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.