-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, current sensing reinforced isolated modulator with 20-MHz int clock & Manchester code 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47022-ND
|
DigiKey | IC ISOLATED MOD 16BIT 78K 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
125 In Stock |
|
$4.9100 / $8.6600 | Buy Now |
DISTI #
595-AMC1303E2520DWV
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized +/-250-mV input, current sensing reinforced isolated modulator with 20-MHz int clock & Manchester code 8-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$4.8200 / $8.6600 | Order Now |
|
Ameya Holding Limited | 1471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1303E2520DWV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1303E2520DWV
Texas Instruments
±250-mV input, current sensing reinforced isolated modulator with 20-MHz int clock & Manchester code 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 250mV | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.078 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 9.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for AMC1303E2520DWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1303E2520DWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1303E2510DWVR | ±250-mV input, current sensing reinforced isolated modulator with 10-MHz int clock & Manchester code 8-SOIC -40 to 125 | Texas Instruments | AMC1303E2520DWV vs AMC1303E2510DWVR |
ADUM7703BRWZ | ADUM7703BRWZ | Analog Devices Inc | AMC1303E2520DWV vs ADUM7703BRWZ |
AMC1303M2520DWVR | ±250-mV input, precision current sensing reinforced isolated modulator with 20-MHz int clock 8-SOIC -40 to 125 | Texas Instruments | AMC1303E2520DWV vs AMC1303M2520DWVR |
ADUM7703BRWZ-RL | ADUM7703BRWZ-RL | Analog Devices Inc | AMC1303E2520DWV vs ADUM7703BRWZ-RL |