-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, ±50-mV input, current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AMC1304L05QDWRQ1-296-ND
|
DigiKey | AMC1304L05-Q1 AUTOMOTIVE REINFOR Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17300 In Stock |
|
$6.1400 | Buy Now |
DISTI #
296-50932-1-ND
|
DigiKey | IC ISOLATED MOD 16BIT 78K 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5776 / $10.2100 | Buy Now |
DISTI #
595-AMC1304L05QDWRQ1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Automotive, +/-50-mV input, current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
|
Rochester Electronics | AMC1304L05-Q1 Automotive Reinforced Isolated Modulator With LDO Regulator, 50mV Input and LVDS Interface RoHS: Compliant Status: Active Min Qty: 1 | 17300 |
|
$5.2700 / $6.2000 | Buy Now |
|
Ameya Holding Limited | 5621 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1304L05QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1304L05QDWRQ1
Texas Instruments
Automotive, ±50-mV input, current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 50mV | |
Analog Input Voltage-Max | 0.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.078 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AMC1304L05QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1304L05QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1304L05QDWQ1 | Automotive, ±50-mV input, current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125 | Texas Instruments | AMC1304L05QDWRQ1 vs AMC1304L05QDWQ1 |
AMC1304L05DW | ±50-mV input, precision current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125 | Texas Instruments | AMC1304L05QDWRQ1 vs AMC1304L05DW |