Part Details for AMC1333M10DWVR by Texas Instruments
Results Overview of AMC1333M10DWVR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1333M10DWVR Information
AMC1333M10DWVR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AMC1333M10DWVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-AMC1333M10DWVRCT-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 8-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
248 In Stock |
|
$2.8755 / $6.8300 | Buy Now |
|
DISTI #
595-AMC1333M10DWVR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized +/-1-V input reinfo rced isolated modula RoHS: Compliant | 709 |
|
$2.8700 / $5.8300 | Buy Now |
US Tariff Estimator: AMC1333M10DWVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AMC1333M10DWVR
AMC1333M10DWVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMC1333M10DWVR Part Data Attributes
|
|
AMC1333M10DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1333M10DWVR
Texas Instruments
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Parallel Access, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 1v | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 7.5 Mm | |
| Linearity Error-Max (EL) | 0.00762% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 10 Mhz | |
| Seated Height-Max | 2.8 Mm | |
| Supply Current-Max | 8.4 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.85 Mm |
AMC1333M10DWVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the AMC1333M10DWVR evaluation module user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance.
-
The AMC1333M10DWVR does not require calibration. It has an internal calibration circuit that sets the gain and offset of the device. However, users can perform a system-level calibration to compensate for any external component tolerances or PCB layout variations.
-
The AMC1333M10DWVR can handle input voltages up to ±650mV, but the recommended input voltage range is ±500mV to ensure optimal performance and linearity.
-
The AMC1333M10DWVR is specified to operate from a 3.3V supply, but it can operate from a 2.7V to 3.6V supply range. However, the device's performance and specifications may vary outside of the recommended 3.3V supply voltage.
-
The AMC1333M10DWVR has a built-in thermal shutdown feature that disables the device when the junction temperature exceeds 150°C. To handle this feature, users should ensure proper thermal management, such as providing adequate heat sinking and airflow, and monitoring the device's temperature through the TSD pin.